52103150 | LAPP

Dummy plug, M40, IP54, 52103150

Order No.: 32P2480
EAN: 4044773331233
MPN:
52103150
SKINDICHT BL-M 40x1,5
Series: SKINDICHT BL-M
52103150 LAPP Cable Glands Image 1
52103150 LAPP Cable Glands Image 2
Image may differ
Unit Price (€ / pc.)
11.1860 € *
Available: 10 pcs.
Leadtime: On Request **
Total Price:
11.19 € *
Price list
Quantity
Price per unit*
1 pcs.
11.1860 €
10 pcs.
10.2816 €
25 pcs.
9.6747 €
50 pcs.
9.0797 €
100 pcs.
8.4609 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Thread size M40
Length 13 mm
Material Messing, vernickelt
max. operating temperature 200 °C
min. operating temperature -60 °C
Product type Blindstopfen
Degree of protection (IP) IP54
Logistics
Country of origin IN
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes