52103155 | LAPP

Dummy plug, M40, IP68, 52103155

Order No.: 32P2481
EAN: 4044773330991
MPN:
52103155
SKINDICHT BL-M 40x1,5 +O-RING
Series: SKINDICHT BL-M
52103155 LAPP Cable Glands Image 1
52103155 LAPP Cable Glands Image 2
Image may differ
Unit Price (€ / pc.)
12.2808 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
12.28 € *
Price list
Quantity
Price per unit*
1 pcs.
12.2808 €
10 pcs.
11.2812 €
25 pcs.
10.6267 €
50 pcs.
9.9603 €
100 pcs.
9.3058 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Thread size M40
Length 13 mm
Material Messing, vernickelt
max. operating temperature 100 °C
min. operating temperature -20 °C
Product type Blindstopfen
Degree of protection (IP) IP68
Logistics
Country of origin DE
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes