52103190 | LAPP

Dummy plug, M75, IP54, 52103190

Order No.: 32P2494
EAN: 4044773330755
MPN:
52103190
SKINDICHT BL-M 75x1,5
Series: SKINDICHT BL-M
52103190 LAPP Cable Glands Image 1
52103190 LAPP Cable Glands Image 2
Image may differ
Unit Price (€ / pc.)
130.9952 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
131.00 € *
Price list
Quantity
Price per unit*
1 pcs.
130.9952 €
10 pcs.
123.2840 €
25 pcs.
115.5847 €
50 pcs.
107.8735 €
100 pcs.
100.1742 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type dummy plug
Thread size M75
Length 17 mm
Degree of protection (IP) IP54
Material brass, nickel-plated
min. operating temperature -60 °C
max. operating temperature 200 °C
Logistics
Property Value
Customs tariff number 74198090
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes