52103210 | LAPP

Counter nut, PG9, 18 mm, silver, 52103210

Order No.: 32P2154
EAN: 4044773330366
MPN:
52103210
SKINDICHT SM-PE PG 9
Series: SKINDICHT SM
52103210 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
3.4272 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.43 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4272 €
10 pcs.
3.1059 €
25 pcs.
2.9393 €
50 pcs.
2.7727 €
100 pcs.
2.6180 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Colour silber
Thread size PG9
Material Messing, vernickelt
max. operating temperature 200 °C
min. operating temperature -60 °C
Product type Gegenmutter
spanner size 18 mm
Logistics
Country of origin DE
Customs tariff number 74153300
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes