52103260 | LAPP
Counter nut, PG29, 41 mm, silver, 52103260
Unit Price (€ / pc.)
6.3308 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.33 € *
Price list
Quantity
Price per unit*
1 pcs.
6.3308 €
10 pcs.
5.7358 €
25 pcs.
5.4383 €
50 pcs.
5.1289 €
100 pcs.
4.8314 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Colour | silber | |
Thread size | PG29 | |
Material | Messing, vernickelt | |
max. operating temperature | 200 °C | |
min. operating temperature | -60 °C | |
Product type | Gegenmutter | |
spanner size | 41 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74153300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |