52103405 | LAPP

Dummy plug, M12, 16 mm, IP68, 52103405

Order No.: 32P2486
EAN: 4044773181760
MPN:
52103405
SKINDICHT BL-M 6kt. 12x1,5
Series: SKINDICHT BL-M
52103405 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
2.8441 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.84 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8441 €
10 pcs.
2.6180 €
25 pcs.
2.4633 €
50 pcs.
2.3205 €
100 pcs.
2.1539 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Thread size M12
Length 8 mm
Material Messing, vernickelt
max. operating temperature 100 °C
min. operating temperature -30 °C
Product type Blindstopfen
spanner size 16 mm
Degree of protection (IP) IP68
Logistics
Country of origin DE
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes