52103425 | LAPP

Dummy plug, M20, 24 mm, IP68, 52103425

Order No.: 32P2488
EAN: 4044773181692
MPN:
52103425
SKINDICHT BL-M 6kt. 20x1,5
Series: SKINDICHT BL-M
52103425 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
3.6295 € *
Available: 40 pcs.
Leadtime: On Request **
Total Price:
3.63 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6295 €
10 pcs.
3.3320 €
25 pcs.
3.1416 €
50 pcs.
2.9393 €
100 pcs.
2.7370 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Thread size M20
Length 9.5 mm
Material Messing, vernickelt
max. operating temperature 100 °C
min. operating temperature -30 °C
Product type Blindstopfen
spanner size 24 mm
Degree of protection (IP) IP68
Logistics
Country of origin DE
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes