52103445 | LAPP

Dummy plug, M32, 36 mm, IP68, 52103445

Order No.: 32P2490
EAN: 4044773181609
MPN:
52103445
SKINDICHT BL-M 6kt. 32x1,5
Series: SKINDICHT BL-M
52103445 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
9.4367 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
9.44 € *
Price list
Quantity
Price per unit*
1 pcs.
9.4367 €
10 pcs.
8.6632 €
25 pcs.
8.1634 €
50 pcs.
7.6517 €
100 pcs.
7.1400 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Thread size M32
Length 12 mm
Material Messing, vernickelt
max. operating temperature 100 °C
min. operating temperature -30 °C
Product type Blindstopfen
spanner size 36 mm
Degree of protection (IP) IP68
Logistics
Country of origin DE
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes