52103446LF | LAPP

Dummy plug, M32, 36 mm, IP66/IP68, metal, 52103446LF

Order No.: 33P7628
EAN: 4064728287538
MPN:
52103446LF
SKINDICHT BL-M 6KT. 32x1,5 +FKM O-RING
52103446LF LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
12.3879 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
12.39 € *
Price list
Quantity
Price per unit*
1 pcs.
12.3879 €
5 pcs.
11.7096 €
10 pcs.
11.0194 €
25 pcs.
10.3292 €
50 pcs.
9.2939 €
*incl. VAT plus shipping costs
**Subject to prior sale

Blind plug, 52103446LF, LAPP

The 52103446LF is a hexagonal blind plug FKM o-ring with metric thread. It is made to ensure unused threaded holes are closed and sealed. The brass blind plug is qualified for use by machine, apparatus and electric motor construction.

Features

  • Mechanical and plant engineering
  • Good chemical resistance
  • Heat-resistant
  • Corrosion-resistant
  • Mechanical resistance
  • Assembly time
  • Oil-resistant
Technical specifications
Colour metall
Thread size M32
Length 12 mm
Material Messing, vernickelt
max. operating temperature 200 °C
min. operating temperature -20 °C
Product type Blindstopfen
spanner size 36 mm
Degree of protection (IP) IP66/IP68
Logistics
Country of origin DE
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes