52103466 | LAPP
Dummy plug, M50, 54 mm, IP66/IP68, metal, 52103466
Order No.: 33P7632
EAN: 4044777903689
MPN:
52103466
SKINDICHT BL-M 6KT. 50X1,5 +FKM O-RING
Series: SKINDICHT BL-M hex. FKM
Unit Price (€ / pc.)
32.0586 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
32.06 € *
Price list
Quantity
Price per unit*
1 pcs.
32.0586 €
5 pcs.
30.2617 €
10 pcs.
28.5005 €
25 pcs.
26.7155 €
50 pcs.
24.0380 €
*incl. VAT plus shipping costs
**Subject to prior sale
Blind plug, 52103466, LAPP
The 52103466 is a hexagonal blind plug FKM o-ring with metric thread. It is made to ensure unused threaded holes are closed and sealed. The brass blind plug is qualified for use by machine, apparatus and electric motor construction.
Features
- Mechanical and plant engineering
- Good chemical resistance
- Heat-resistant
- Corrosion-resistant
- Mechanical resistance
- Assembly time
- Oil-resistant
Technical specifications
Colour | metall | |
Thread size | M50 | |
Length | 15 mm | |
Material | Messing, vernickelt | |
max. operating temperature | 200 °C | |
min. operating temperature | -20 °C | |
Product type | Blindstopfen | |
spanner size | 54 mm | |
Degree of protection (IP) | IP66/IP68 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74198090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |