52103488 | LAPP

Dummy plug, M32, 36 mm, IP68/IP69, metal, 52103488

Order No.: 33P7000
EAN: 4044773332698
MPN:
52103488
SKINDICHT HYGIENIC BL-M 32X1,5
52103488 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
46.4695 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
232.35 € *
*incl. VAT plus shipping costs
Subject to prior sale
5 pcs.
46.4695 €

Dummy plug, 52103488, LAPP

The 52103488 is a high quality blind plug that is suitable for hygienic critical areas. The blind plug is used wherever already existing housing holes are not yet required or no longer required. The innovative hygienic design prevents food machines, facilities or components from risk of contamination. The blind plug is suitable for use in applications where mechanical and chemical stability to very aggressive media is required and offers quality and safety in food, pharmaceutical and chemical industry.

Technical specifications
Filter Property Value
Product type dummy plug
Thread size M32
spanner size 36 mm
Length 22.5 mm
Degree of protection (IP) IP68/IP69
Material stainless steel
Colour metal
min. operating temperature -20 °C
max. operating temperature 220 °C
Logistics
Property Value
Customs tariff number 73269098
Country of origin QU
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes