52103489 | LAPP
Dummy plug, M40, 45 mm, IP68/IP69, metal, 52103489
Order No.: 33P7001
EAN: 4044773332681
MPN:
52103489
SKINDICHT HYGIENIC BL-M 40X1,5
Series: SKINDICHT HYGIENIC BL-M
Unit Price (€ / pc.)
56.4298 € *
Standard delivery time from the manufacturer is: 6 Weeks
Dummy plug, 52103489, LAPP
The 52103489 is a high quality blind plug that is suitable for hygienic critical areas. The blind plug is used wherever already existing housing holes are not yet required or no longer required. The innovative hygienic design prevents food machines, facilities or components from risk of contamination. The blind plug is suitable for use in applications where mechanical and chemical stability to very aggressive media is required and offers quality and safety in food, pharmaceutical and chemical industry.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | dummy plug | |
| Thread size | M40 | |
| spanner size | 45 mm | |
| Length | 23.5 mm | |
| Degree of protection (IP) | IP68/IP69 | |
| Material | stainless steel | |
| Colour | metal | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 220 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | QU |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |