52103492 | LAPP

Dummy plug, M20, 24 mm, IP68/IP69, metal, 52103492

Order No.: 33P6998
EAN: 4044773332681
MPN:
52103492
SKINDICHT HYGIENIC BL-M 20X1,5
52103492 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
25.9063 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
129.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
25.9063 €

Dummy plug, 52103492, LAPP

The 52103492 is a high quality blind plug that is suitable for hygienic critical areas. The blind plug is used wherever already existing housing holes are not yet required or no longer required. The innovative hygienic design prevents food machines, facilities or components from risk of contamination. The blind plug is suitable for use in applications where mechanical and chemical stability to very aggressive media is required and offers quality and safety in food, pharmaceutical and chemical industry.

Technical specifications
Colour metall
Thread size M20
Length 19.9 mm
Material Edelstahl
max. operating temperature 220 °C
min. operating temperature -20 °C
Product type Blindstopfen
spanner size 24 mm
Degree of protection (IP) IP68/IP69
Logistics
Country of origin DE
Customs tariff number 73269098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes