52103493 | LAPP
Dummy plug, M25, 29 mm, IP68/IP69, metal, 52103493
Order No.: 33P6999
EAN: 4044773332902
MPN:
52103493
SKINDICHT HYGIENIC BL-M 25X1,5
Series: SKINDICHT HYGIENIC BL-M
Unit Price (€ / pc.)
27.5842 € *
Available: 0 pcs.
Leadtime: On Request **
Dummy plug, 52103493, LAPP
The 52103493 is a high quality blind plug that is suitable for hygienic critical areas. The blind plug is used wherever already existing housing holes are not yet required or no longer required. The innovative hygienic design prevents food machines, facilities or components from risk of contamination. The blind plug is suitable for use in applications where mechanical and chemical stability to very aggressive media is required and offers quality and safety in food, pharmaceutical and chemical industry.
Technical specifications
Colour | metall | |
Thread size | M25 | |
Length | 20.7 mm | |
Material | Edelstahl | |
max. operating temperature | 220 °C | |
min. operating temperature | -20 °C | |
Product type | Blindstopfen | |
spanner size | 29 mm | |
Degree of protection (IP) | IP68/IP69 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |