52103495 | LAPP
Dummy plug, NPT 3/8'', 20 mm, IP68/IP69, metal, 52103495
Order No.: 33P7007
EAN: 4044773332681
MPN:
52103495
SKINDICHT HYGIENIC BL-NPT 3/8''
Series: SKINDICHT HYGIENIC BL-NPT
Unit Price (€ / pc.)
24.7758 € *
Available: 0 pcs.
Leadtime: On Request **
Dummy plug, 52103495, LAPP
The 52103495 is a high quality blind plug with NPT thread that is suitable for hygienic critical areas. The blind plug is used wherever already existing housing holes are not yet required or no longer required. The innovative hygienic design prevents food machines, facilities or components from risk of contamination. The blind plug is suitable for use in applications where mechanical and chemical stability to very aggressive media is required and offers quality and safety in food, pharmaceutical and chemical industry.
Technical specifications
Ausführung | Blindstopfen | |
Farbe | metall | |
Gewindegröße | NPT 3/8'' | |
Länge | 18.7 mm | |
Material | Edelstahl | |
max. Temperatur | 220 °C | |
min. Temperatur | -20 °C | |
Schlüsselweite | 20 mm | |
Schutzart (IP) | IP68/IP69 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 73269098 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |