52103498 | LAPP

Dummy plug, NPT 1'', 36 mm, IP68/IP69, metal, 52103498

Order No.: 33P7002
EAN: 4044773332902
MPN:
52103498
SKINDICHT HYGIENIC BL-NPT 1''
52103498 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
69.2699 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
346.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
69.2699 €

Dummy plug, 52103498, LAPP

The 52103498 is a high quality blind plug with NPT thread that is suitable for hygienic critical areas. The blind plug is used wherever already existing housing holes are not yet required or no longer required. The innovative hygienic design prevents food machines, facilities or components from risk of contamination. The blind plug is suitable for use in applications where mechanical and chemical stability to very aggressive media is required and offers quality and safety in food, pharmaceutical and chemical industry.

Technical specifications
Ausführung Blindstopfen
Farbe metall
Gewindegröße NPT 1''
Länge 23.5 mm
Material Edelstahl
max. Temperatur 220 °C
min. Temperatur -20 °C
Schlüsselweite 36 mm
Schutzart (IP) IP68/IP69
Logistics
Ursprungsland QU
Zolltarifnummer 73269098
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes