52103591 | LAPP

Adapter, M12 to M16, 20 mm, IP66/IP68/IP69, metal, 52103591

Order No.: 33P3424
EAN: 4064728051559
MPN:
52103591
SKINDICHT HYGIENIC E-M12/16
52103591 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
47.6952 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
238.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
47.6952 €

Adapter, 52103591, LAPP

The 52103591 is a high-quality adapter, suitable for hygienic critical areas. The adapter corrects the size difference between the connection thread of a cable gland and the threaded hole in an enclosure. The innovative hygienic design prevents food machines, facilities, or components from risk of contamination. The product is suitable for use in applications where mechanical and chemical stability to very aggressive media is required and offers quality and safety in food, pharmaceutical and chemical industry.

Features

  • Food and Beverage
  • Mechanical and plant engineering
  • Oil and Gas
  • Good chemical resistance
  • Heat-resistant
  • Temperature-resistant
  • Waterproof
Technical specifications
Version Kabelverschraubungs-Adapter
Colour metall
Thread size M12 auf M16
Length 20.5 mm
Material Edelstahl
max. operating temperature 220 °C
min. operating temperature -20 °C
spanner size 20 mm
Degree of protection (IP) IP66/IP68/IP69
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes