52103594 | LAPP

Adapter, M25 to M32, 36 mm, IP68/IP69, metal, 52103594

Order No.: 33P3423
EAN: 4064728051580
MPN:
52103594
SKINDICHT HYGIENIC E-M 25/32
52103594 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
65.7594 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
328.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
65.7594 €

Adapter, 52103594, LAPP

The 52103594 is a high-quality adapter, suitable for hygienic critical areas. The adapter corrects the size difference between the connection thread of a cable gland and the threaded hole in an enclosure. The innovative hygienic design prevents food machines, facilities, or components from risk of contamination. The product is suitable for use in applications where mechanical and chemical stability to very aggressive media is required and offers quality and safety in food, pharmaceutical and chemical industry.

Features

  • Food and Beverage
  • Mechanical and plant engineering
  • Oil and Gas
  • Good chemical resistance
  • Heat-resistant
  • Temperature-resistant
  • Waterproof
Technical specifications
Version Kabelverschraubungs-Adapter
Colour metall
Thread size M25 auf M32
Length 26.5 mm
Material Edelstahl
max. operating temperature 220 °C
min. operating temperature -20 °C
spanner size 36 mm
Degree of protection (IP) IP68/IP69
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes