52103596 | LAPP
Adapter/reduction, M16 to M12, 20 mm, IP66/IP68/IP69, metal, 52103596
Order No.: 33P3426
EAN: 4064728051603
MPN:
52103596
SKINDICHT HYGIENIC R-M 16/12
Series: SKINDICHT HYGIENIC R-M
Unit Price (€ / pc.)
32.2371 € *
Standard delivery time from the manufacturer is: On Request
Adapter, 52103596, LAPP
The 52103596 is a high-quality adapter, suitable for hygienic critical areas. The adapter corrects the size difference between the connection thread of a cable gland and the threaded hole in an enclosure. The innovative hygienic design prevents food machines, facilities, or components from risk of contamination. This product is suitable for use in applications where mechanical and chemical stability to very aggressive media is required and offers quality and safety in food, pharmaceutical and chemical industry.
Features
- Food and Beverage
- Mechanical and plant engineering
- Oil and Gas
- Good chemical resistance
- Heat-resistant
- Temperature-resistant
- Waterproof
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adapter/reduction | |
| Thread size | M16 to M12 | |
| spanner size | 20 mm | |
| Length | 15.5 mm | |
| Degree of protection (IP) | IP66/IP68/IP69 | |
| Material | stainless steel | |
| Colour | metal | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 220 °C |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |