52103599 | LAPP
Adapter, M25 to M16, 29 mm, IP66/IP68/IP69, metal, 52103599
Order No.: 33P3429
EAN: 4064728051634
MPN:
52103599
SKINDICHT HYGIENIC R-M 25/16
Series: SKINDICHT HYGIENIC R-M
Unit Price (€ / pc.)
46.4457 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Adapter, 52103599, LAPP
The 52103599 is a high-quality adapter, suitable for hygienic critical areas. The adapter corrects the size difference between the connection thread of a cable gland and the threaded hole in an enclosure. The innovative hygienic design prevents food machines, facilities, or components from risk of contamination. This product is suitable for use in applications where mechanical and chemical stability to very aggressive media is required and offers quality and safety in food, pharmaceutical and chemical industry.
Features
- Food and Beverage
- Mechanical and plant engineering
- Oil and Gas
- Good chemical resistance
- Heat-resistant
- Temperature-resistant
- Waterproof
Technical specifications
Version | Kabelverschraubungs-Adapter | |
Colour | metall | |
Thread size | M25 auf M16 | |
Length | 18 mm | |
Material | Edelstahl | |
max. operating temperature | 220 °C | |
min. operating temperature | -20 °C | |
spanner size | 29 mm | |
Degree of protection (IP) | IP66/IP68/IP69 |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |