52104200 | LAPP
Adapter, M16 to PG7, silver, 52104200
Order No.: 33P7530
EAN: 4044773181050
MPN:
52104200
SKINDICHT MA-M/PG 16X1,5/7
Series: SKINDICHT MA-M/PG
Unit Price (€ / pc.)
3.3915 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.39 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3915 €
25 pcs.
3.1178 €
50 pcs.
2.9274 €
100 pcs.
2.7489 €
*incl. VAT plus shipping costs
**Subject to prior sale
Adapter, 52104200, LAPP
The 52104200 is a adapter from a metric outer thread to an inner PG thread.
Features
- Mechanical resistance
- Robust
Applications
- Withstands high chemical and mechanical stress
- Suitable for outdoor use
Technical specifications
Ausführung | Adapter | |
Farbe | silber | |
Gewindegröße | M16 auf PG7 | |
Länge | 7.5 mm | |
Material | Messing, vernickelt | |
max. Temperatur | 200 °C | |
min. Temperatur | -60 °C |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 74198090 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |