52104220 | LAPP
Adapter, M25 to PG11, silver, 52104220
Order No.: 33P7532
EAN: 4044773180947
MPN:
52104220
SKINDICHT MA-M/PG 25X1,5/11
Series: SKINDICHT MA-M/PG
Unit Price (€ / pc.)
3.8913 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.89 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8913 €
25 pcs.
3.5819 €
50 pcs.
3.3677 €
100 pcs.
3.1535 €
*incl. VAT plus shipping costs
**Subject to prior sale
Adapter, 52104220, LAPP
The 52104220 is a adapter from a metric outer thread to an inner PG thread.
Features
- Mechanical resistance
- Robust
Applications
- Withstands high chemical and mechanical stress
- Suitable for outdoor use
Technical specifications
Ausführung | Adapter | |
Farbe | silber | |
Gewindegröße | M25 auf PG11 | |
Länge | 10 mm | |
Material | Messing, vernickelt | |
max. Temperatur | 200 °C | |
min. Temperatur | -60 °C |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 74198090 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |