52104240LF | LAPP

Adapter, M25 to PG16, silver, 52104240LF

Order No.: 33P7537
EAN: 4064727490373
MPN:
52104240LF
SKINDICHT MA-M/PG 25x1,5/16
52104240LF LAPP Cable Glands Image 1
52104240LF LAPP Cable Glands Image 2
52104240LF LAPP Cable Glands Image 3
Image may differ
Unit Price (€ / pc.)
4.5458 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.55 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5458 €
25 pcs.
4.1769 €
50 pcs.
3.9270 €
100 pcs.
3.6771 €
*incl. VAT plus shipping costs
**Subject to prior sale

Adapter, 52104240LF, LAPP

The 52104240LF is a adapter from a metric outer thread to an inner PG thread.

Features

  • Mechanical resistance
  • Robust

Applications

  • Withstands high chemical and mechanical stress
  • Suitable for outdoor use
Technical specifications
Ausführung Adapter
Farbe silber
Gewindegröße M25 auf PG16
Länge 10 mm
Material Messing, vernickelt
max. Temperatur 200 °C
min. Temperatur -60 °C
Logistics
Ursprungsland DE
Zolltarifnummer 74198090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes