52104260 | LAPP
Adapter, M32 to PG21, silver, 52104260
Order No.: 33P7540
EAN: 4044773180732
MPN:
52104260
SKINDICHT MA-M/PG 32X1,5/21
Series: SKINDICHT MA-M/PG
Unit Price (€ / pc.)
6.0452 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.05 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0452 €
25 pcs.
5.5573 €
50 pcs.
5.2241 €
100 pcs.
4.9028 €
*incl. VAT plus shipping costs
**Subject to prior sale
Adapter, 52104260, LAPP
The 52104260 is a adapter from a metric outer thread to an inner PG thread.
Features
- Mechanical resistance
- Robust
Applications
- Withstands high chemical and mechanical stress
- Suitable for outdoor use
Technical specifications
Ausführung | Adapter | |
Farbe | silber | |
Gewindegröße | M32 auf PG21 | |
Länge | 11 mm | |
Material | Messing, vernickelt | |
max. Temperatur | 200 °C | |
min. Temperatur | -60 °C |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 74198090 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |