52104280 | LAPP

Adapter, M50 to PG29, silver, 52104280

Order No.: 33P7544
EAN: 4044773180640
MPN:
52104280
SKINDICHT MA-M/PG 50X1,5/29
52104280 LAPP Cable Glands Image 1
52104280 LAPP Cable Glands Image 2
52104280 LAPP Cable Glands Image 3
Image may differ
Unit Price (€ / pc.)
21.4914 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
21.49 € *
Price list
Quantity
Price per unit*
1 pcs.
21.4914 €
25 pcs.
19.7421 €
50 pcs.
18.5759 €
100 pcs.
17.4097 €
*incl. VAT plus shipping costs
**Subject to prior sale

Adapter, 52104280, LAPP

The 52104280 is a adapter from a metric outer thread to an inner PG thread.

Features

  • Mechanical resistance
  • Robust

Applications

  • Withstands high chemical and mechanical stress
  • Suitable for outdoor use
Technical specifications
Ausführung Adapter
Farbe silber
Gewindegröße M50 auf PG29
Länge 12.5 mm
Material Messing, vernickelt
max. Temperatur 200 °C
min. Temperatur -60 °C
Logistics
Ursprungsland DE
Zolltarifnummer 74198090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes