52104300 | LAPP

Adapter, M63 to PG42, silver, 52104300

Order No.: 33P7546
EAN: 4044773180558
MPN:
52104300
SKINDICHT MA-M/PG 63X1,5/42
52104300 LAPP Cable Glands Image 1
52104300 LAPP Cable Glands Image 2
52104300 LAPP Cable Glands Image 3
Image may differ
Unit Price (€ / pc.)
26.3704 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
26.37 € *
Price list
Quantity
Price per unit*
1 pcs.
26.3704 €
25 pcs.
24.2284 €
50 pcs.
22.8004 €
100 pcs.
21.3724 €
*incl. VAT plus shipping costs
**Subject to prior sale

Adapter, 52104300, LAPP

The 52104300 is a adapter from a metric outer thread to an inner PG thread.

Features

  • Mechanical resistance
  • Robust

Applications

  • Withstands high chemical and mechanical stress
  • Suitable for outdoor use
Technical specifications
Ausführung Adapter
Farbe silber
Gewindegröße M63 auf PG42
Länge 14 mm
Material Messing, vernickelt
max. Temperatur 200 °C
min. Temperatur -60 °C
Logistics
Ursprungsland DE
Zolltarifnummer 74198090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes