52104310 | LAPP

Adapter, M12 to M16, silver, 52104310

Order No.: 12H6770
EAN: 4044773180480
MPN:
52104310
SKINDICHT MR-M 16X1,5
Series: SKINDICHT MR-M
52104310 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
1.6184 € *
Available: 31 pcs.
Leadtime: 1 Week **
Total Price:
1.62 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6184 €
10 pcs.
1.4756 €
50 pcs.
1.3328 €
100 pcs.
1.2257 €
500 pcs.
1.1186 €
*incl. VAT plus shipping costs
**Subject to prior sale

Metric reducing nuts made of brass, series SKINDICHT MR-M, type Lapp Kabel 5210.

Nickel-plated, for screwed cable glands etc. For reducing the size of threaded holes to suit the screwed cable gland; Operating temperatures: –60 to +200 °C.

Technical attributes (type, outer thread, inner thread): 52104310, AG M 16, IG M 12

Technical specifications
Ausführung Adapter
Farbe silber
Gewindegröße M12 auf M16
Länge 8.5 mm
Material Messing, vernickelt
max. Temperatur 200 °C
min. Temperatur -60 °C
Logistics
Ursprungsland DE
Zolltarifnummer 74198090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes