52104312 | LAPP

Adapter, M16 to M20, silver, 52104312

Order No.: 12H6772
EAN: 4044773180435
MPN:
52104312
SKINDICHT MR-M 20X1,5
Series: SKINDICHT MR-M
52104312 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
1.9397 € *
Available: 13 pcs.
Leadtime: On Request **
Total Price:
1.94 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9397 €
10 pcs.
1.7612 €
50 pcs.
1.5827 €
100 pcs.
1.4518 €
500 pcs.
1.3209 €
*incl. VAT plus shipping costs
**Subject to prior sale

Metric reducing nuts made of brass, series SKINDICHT MR-M, type Lapp Kabel 5210.

Nickel-plated, for screwed cable glands etc. For reducing the size of threaded holes to suit the screwed cable gland; Operating temperatures: –60 to +200 °C.

Technical attributes (type, outer thread, inner thread): 52104312, AG M 20, IG M 16

Technical specifications
Version Adapter
Colour silber
Thread size M16 auf M20
Length 9 mm
Material Messing, vernickelt
max. operating temperature 200 °C
min. operating temperature -60 °C
Logistics
Country of origin DE
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes