52104312LF | LAPP

Adapter, M20 to M16, metal, 52104312LF

Order No.: 32P9962
EAN: 4064727490465
MPN:
52104312LF
SKINDICHT MR-M 20x1,5/16x1,5
Series: SKINDICHT MR-M
52104312LF LAPP Cable Glands Image 1
52104312LF LAPP Cable Glands Image 2
52104312LF LAPP Cable Glands Image 3
Image may differ
Unit Price (€ / pc.)
2.4514 € *
Available: 0 pcs.
Next delivery: 100 pcs. on 2025-04-24
Leadtime: 6 Weeks **
Total Price:
2.45 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4514 €
10 pcs.
2.2253 €
50 pcs.
2.0230 €
100 pcs.
1.8445 €
500 pcs.
1.6779 €
*incl. VAT plus shipping costs
**Subject to prior sale

Adapter, 52104312LF, LAPP

The 52104312LF is a reducer that enable the use of cable glands which outer thread is smaller than the already existing thread borings in machines, devices and housings.

Features

  • Space requirement
  • Reliability
  • Connector with standard housing unit

Applications

  • Withstands high chemical
  • Mechanical stress
Technical specifications
Version Kabelverschraubungs-Adapter
Colour metall
Thread size M20 auf M16
Material Messing, vernickelt
max. operating temperature 200 °C
min. operating temperature -60 °C
Logistics
Country of origin DE
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes