52104313 | LAPP
Adapter, M25 to M16, silver, 52104313
Unit Price (€ / pc.)
4.2245 € *
Available: 53 pcs.
Leadtime: 1 Week **
Total Price:
4.22 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2245 €
10 pcs.
3.8437 €
50 pcs.
3.4510 €
100 pcs.
3.1654 €
500 pcs.
2.8679 €
*incl. VAT plus shipping costs
**Subject to prior sale
Metric reducing nuts made of brass, series SKINDICHT MR-M, type Lapp Kabel 5210.
Nickel-plated, for screwed cable glands etc. For reducing the size of threaded holes to suit the screwed cable gland; Operating temperatures: –60 to +200 °C.
Technical attributes (type, outer thread, inner thread): 52104313, AG M 25, IG M 16
Technical specifications
Version | Adapter | |
Colour | silber | |
Thread size | M25 auf M16 | |
Length | 10 mm | |
Material | Messing, vernickelt | |
max. operating temperature | 200 °C | |
min. operating temperature | -60 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74198090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |