52104314 | LAPP

Adapter, M20 to M25, silver, 52104314

Order No.: 12H6774
EAN: 4044773180381
MPN:
52104314
SKINDICHT MR-M 25X1,5
Series: SKINDICHT MR-M
52104314 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
3.5462 € *
Available: 27 pcs.
Leadtime: 1 Week **
Total Price:
3.55 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5462 €
10 pcs.
3.2249 €
50 pcs.
2.9036 €
100 pcs.
2.6537 €
500 pcs.
2.4157 €
*incl. VAT plus shipping costs
**Subject to prior sale

Metric reducing nuts made of brass, series SKINDICHT MR-M, type Lapp Kabel 5210.

Nickel-plated, for screwed cable glands etc. For reducing the size of threaded holes to suit the screwed cable gland; Operating temperatures: –60 to +200 °C.

Technical attributes (type, outer thread, inner thread): 52104314, AG M 25, IG M 20

Technical specifications
Version Adapter
Colour silber
Thread size M20 auf M25
Length 10 mm
Material Messing, vernickelt
max. operating temperature 200 °C
min. operating temperature -60 °C
Logistics
Country of origin DE
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes