52104317 | LAPP
Adapter/reduction, M40 to M25, metal, 52104317
Order No.: 32P9965
EAN: 4044773180312
MPN:
52104317
SKINDICHT MR-M 40X1,5/25X1,5
Series: SKINDICHT MR-M
Unit Price (€ / pc.)
10.6981 € *
Available: 21 pcs.
Leadtime: 6 Weeks **
Total Price:
10.70 € *
Price list
Quantity
Price per unit*
1 pcs.
10.6981 €
10 pcs.
9.7223 €
50 pcs.
8.7584 €
100 pcs.
8.0206 €
500 pcs.
7.2947 €
*incl. VAT plus shipping costs
**Subject to prior sale
Adapter, 52104317, LAPP
The 52104317 is a reducer that enable the use of cable glands which outer thread is smaller than the already existing thread borings in machines, devices and housings.
Features
- Space requirement
- Reliability
- Connector with standard housing unit
Applications
- Withstands high chemical
- Mechanical stress
Technical specifications
Colour | metall | |
Thread size | M40 auf M25 | |
Material | Messing, vernickelt | |
max. operating temperature | 200 °C | |
min. operating temperature | -60 °C | |
Product type | Adapter/Reduzierung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74198090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |