52104318 | LAPP

Adapter/reduction, M40 to M32, metal, 52104318

Order No.: 32P9966
EAN: 4044773180299
MPN:
52104318
SKINDICHT MR-M 40X1,5/32X1,5
Series: SKINDICHT MR-M
52104318 LAPP Cable Glands Image 1
52104318 LAPP Cable Glands Image 2
52104318 LAPP Cable Glands Image 3
Image may differ
Unit Price (€ / pc.)
8.9131 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
8.91 € *
Price list
Quantity
Price per unit*
1 pcs.
8.9131 €
10 pcs.
8.1158 €
50 pcs.
7.3066 €
100 pcs.
6.6997 €
500 pcs.
6.0809 €
*incl. VAT plus shipping costs
**Subject to prior sale

Adapter, 52104318, LAPP

The 52104318 is a reducer that enable the use of cable glands which outer thread is smaller than the already existing thread borings in machines, devices and housings.

Features

  • Space requirement
  • Reliability
  • Connector with standard housing unit

Applications

  • Withstands high chemical
  • Mechanical stress
Technical specifications
Colour metall
Thread size M40 auf M32
Material Messing, vernickelt
max. operating temperature 200 °C
min. operating temperature -60 °C
Product type Adapter/Reduzierung
Logistics
Country of origin DE
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes