52104319 | LAPP

Adapter/reduction, M50 to M32, metal, 52104319

Order No.: 32P9967
EAN: 4044773180268
MPN:
52104319
SKINDICHT MR-M 50X1,5/32X1,5
Series: SKINDICHT MR-M
52104319 LAPP Cable Glands Image 1
52104319 LAPP Cable Glands Image 2
52104319 LAPP Cable Glands Image 3
Image may differ
Unit Price (€ / pc.)
16.6600 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
16.66 € *
Price list
Quantity
Price per unit*
1 pcs.
16.6600 €
10 pcs.
15.1368 €
50 pcs.
13.6255 €
100 pcs.
12.4831 €
500 pcs.
11.3526 €
*incl. VAT plus shipping costs
Subject to prior sale

Adapter, 52104319, LAPP

The 52104319 is a reducer that enable the use of cable glands which outer thread is smaller than the already existing thread borings in machines, devices and housings.

Features

  • Space requirement
  • Reliability
  • Connector with standard housing unit

Applications

  • Withstands high chemical
  • Mechanical stress
Technical specifications
Filter Property Value
Product type adapter/reduction
Thread size M50 to M32
Material brass, nickel-plated
Colour metal
min. operating temperature -60 °C
max. operating temperature 200 °C
Logistics
Property Value
Customs tariff number 74198090
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes