52104320 | LAPP
Adapter, M50 to M40, metal, 52104320
Order No.: 32P9968
EAN: 4044773180244
MPN:
52104320
SKINDICHT MR-M 50X1,5/40X1,5
Series: SKINDICHT MR-M
Unit Price (€ / pc.)
12.0666 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
12.07 € *
Price list
Quantity
Price per unit*
1 pcs.
12.0666 €
10 pcs.
10.9718 €
50 pcs.
9.8651 €
100 pcs.
9.0559 €
500 pcs.
8.2229 €
*incl. VAT plus shipping costs
**Subject to prior sale
Adapter, 52104320, LAPP
The 52104320 is a reducer that enable the use of cable glands which outer thread is smaller than the already existing thread borings in machines, devices and housings.
Features
- Space requirement
- Reliability
- Connector with standard housing unit
Applications
- Withstands high chemical
- Mechanical stress
Technical specifications
Version | Kabelverschraubungs-Adapter | |
Colour | metall | |
Thread size | M50 auf M40 | |
Material | Messing, vernickelt | |
max. operating temperature | 200 °C | |
min. operating temperature | -60 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74198090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |