52104454 | LAPP

Adapter/extension, M20 to M25, silver, 52104454

Order No.: 12H6782
EAN: 4044773179347
MPN:
52104454
SKINDICHT ME-M 20X1,5
Series: SKINDICHT ME-M
52104454 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
4.3911 € *
Available: 55 pcs.
Leadtime: On Request **
Total Price:
4.39 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3911 €
10 pcs.
3.9865 €
50 pcs.
3.5938 €
100 pcs.
3.2963 €
500 pcs.
2.9869 €
*incl. VAT plus shipping costs
**Subject to prior sale

Metric expansion nuts made of brass, series SKINDICHT ME-M, type Lapp Kabel 5210.

Nickel-plated, for screwed cable glands etc. For expanding the size of threaded holes to suit the screwed cable gland; Operating temperatures: –60 to +200 °C.

Technical attributes (type, outer thread, inner thread): 52104454, AG M 20, IG M 25

Technical specifications
Colour silber
Thread size M20 auf M25
Length 19 mm
Material Messing, vernickelt
max. operating temperature 200 °C
min. operating temperature -60 °C
Product type Adapter/Erweiterung
Logistics
Country of origin DE
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes