52104458 | LAPP
Adapter/extension, M32 to M40, silver, 52104458
Unit Price (€ / pc.)
10.1269 € *
Available: 43 pcs.
Leadtime: On Request **
Total Price:
10.13 € *
Price list
Quantity
Price per unit*
1 pcs.
10.1269 €
10 pcs.
9.2225 €
50 pcs.
8.2943 €
100 pcs.
7.6041 €
500 pcs.
6.9258 €
*incl. VAT plus shipping costs
**Subject to prior sale
Metric expansion nuts made of brass, series SKINDICHT ME-M, type Lapp Kabel 5210.
Nickel-plated, for screwed cable glands etc. For expanding the size of threaded holes to suit the screwed cable gland; Operating temperatures: –60 to +200 °C.
Technical attributes (type, outer thread, inner thread): 52104458, AG M 32, IG M 40
Technical specifications
Colour | silber | |
Thread size | M32 auf M40 | |
Length | 23 mm | |
Material | Messing, vernickelt | |
max. operating temperature | 200 °C | |
min. operating temperature | -60 °C | |
Product type | Adapter/Erweiterung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74198090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |