52104470 | LAPP

Reduction, M20 to M12, 24 mm, light gray, 52104470

Order No.: 33P6753
EAN: 4044773179194
MPN:
52104470
SKINDICHT KU-M 20X1,5/12X1,5 LGY
Series: SKINDICHT KU-M
LAPP
52104470 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
0.7616 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.7616 €

Reduction, 52104470, LAPP

The 52104470 polyamide, glass fibre-reinforced reducers for maximum mechanical stability, with metric connection thread.

Technical specifications
Version Reduction
Colour light gray
Thread size M20 to M12
Material PA
max. operating temperature 100 °C
min. operating temperature -40 °C
spanner size 24 mm
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes