52104474 | LAPP
Adapter/reduction, M25 to M20, 29 mm, light gray, 52104474
Order No.: 33P6759
EAN: 4044773179095
MPN:
52104474
SKINDICHT KU-M 25X1,5/20X1,5 LGY
Series: SKINDICHT KU-M
Unit Price (€ / pc.)
1.1067 € *
Standard delivery time from the manufacturer is: 6 Weeks
Reduction, 52104474, LAPP
The 52104474 polyamide, glass fibre-reinforced reducers for maximum mechanical stability, with metric connection thread.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adapter/reduction | |
| Thread size | M25 to M20 | |
| spanner size | 29 mm | |
| Material | PA | |
| Colour | light gray | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |