52104476 | LAPP

Adapter/reduction, M32 to M16, 36 mm, light gray, 52104476

Order No.: 33P6764
EAN: 4044773179057
MPN:
52104476
SKINDICHT KU-M 32X1,5/16X1,5 LGY
Series: SKINDICHT KU-M
52104476 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
2.3919 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
119.59 € *
Price list
Quantity
Price per unit*
50 pcs.
2.3919 €
100 pcs.
2.2372 €
*incl. VAT plus shipping costs
Subject to prior sale

Reduction, 52104476, LAPP

The 52104476 polyamide, glass fibre-reinforced reducers for maximum mechanical stability, with metric connection thread.

Technical specifications
Filter Property Value
Product type adapter/reduction
Thread size M32 to M16
spanner size 36 mm
Material PA
Colour light gray
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes