52104477 | LAPP
Reduction, M32 to M20, 36 mm, light gray, 52104477
Order No.: 33P6765
EAN: 4044773179033
MPN:
52104477
SKINDICHT KU-M 32X1,5/20X1,5 LGY
Series: SKINDICHT KU-M
Unit Price (€ / pc.)
2.4157 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.42 € *
Price list
Quantity
Price per unit*
50 pcs.
2.4157 €
100 pcs.
2.2610 €
*incl. VAT plus shipping costs
**Subject to prior sale
Reduction, 52104477, LAPP
The 52104477 polyamide, glass fibre-reinforced reducers for maximum mechanical stability, with metric connection thread.
Technical specifications
Version | Reduction | |
Colour | light gray | |
Thread size | M32 to M20 | |
Material | PA | |
max. operating temperature | 100 °C | |
min. operating temperature | -40 °C | |
spanner size | 36 mm |
Download
Logistics
Country of origin | QU |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |