52104478 | LAPP

Reducer piece, M35 to M25, 36 mm, light gray, 52104478

Order No.: 33P6766
EAN: 4044773179019
MPN:
52104478
SKINDICHT KU-M 32X1,5/25X1,5 LGY
Series: SKINDICHT KU-M
52104478 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
2.4395 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
121.98 € *
Price list
Quantity
Price per unit*
50 pcs.
2.4395 €
100 pcs.
2.2848 €
*incl. VAT plus shipping costs
**Subject to prior sale

Reduction, 52104478, LAPP

The 52104478 polyamide, glass fibre-reinforced reducers for maximum mechanical stability, with metric connection thread.

Technical specifications
Version Reduzierung
Colour lichtgrau
Thread size M35 auf M25
Material PA
max. operating temperature 100 °C
min. operating temperature -40 °C
spanner size 36 mm
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes