52104479 | LAPP
Reducer piece, M40 to M16, 46 mm, light gray, 52104479
Order No.: 33P6770
EAN: 4044773178999
MPN:
52104479
SKINDICHT KU-M 40X1,5/16X1,5 LGY
Series: SKINDICHT KU-M
Unit Price (€ / pc.)
5.8072 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
290.36 € *
Price list
Quantity
Price per unit*
50 pcs.
5.8072 €
100 pcs.
5.4502 €
*incl. VAT plus shipping costs
**Subject to prior sale
Reduction, 52104479, LAPP
The 52104479 polyamide, glass fibre-reinforced reducers for maximum mechanical stability, with metric connection thread.
Technical specifications
Ausführung | Reduzierung | |
Farbe | lichtgrau | |
Gewindegröße | M40 auf M16 | |
Material | PA | |
max. Temperatur | 100 °C | |
min. Temperatur | -40 °C | |
Schlüsselweite | 46 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |