52104481 | LAPP

Adapter/reduction, M40 to M25, 46 mm, light gray, 52104481

Order No.: 33P6772
EAN: 4044773178951
MPN:
52104481
SKINDICHT KU-M 40X1,5/25X1,5 LGY
Series: SKINDICHT KU-M
52104481 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
5.3074 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
132.69 € *
Price list
Quantity
Price per unit*
25 pcs.
5.3074 €
50 pcs.
4.9861 €
100 pcs.
4.6767 €
*incl. VAT plus shipping costs
Subject to prior sale

Reduction, 52104481, LAPP

The 52104481 polyamide, glass fibre-reinforced reducers for maximum mechanical stability, with metric connection thread.

Technical specifications
Filter Property Value
Product type adapter/reduction
Thread size M40 to M25
spanner size 46 mm
Material PA
Colour light gray
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes