52104482 | LAPP

Reducer piece, M40 to M32, 46 mm, light gray, 52104482

Order No.: 33P6773
EAN: 4044773178937
MPN:
52104482
SKINDICHT KU-M 40X1,5/32X1,5 LGY
Series: SKINDICHT KU-M
52104482 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
5.3550 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
133.88 € *
Price list
Quantity
Price per unit*
25 pcs.
5.3550 €
50 pcs.
5.0337 €
100 pcs.
4.7243 €
*incl. VAT plus shipping costs
**Subject to prior sale

Reduction, 52104482, LAPP

The 52104482 polyamide, glass fibre-reinforced reducers for maximum mechanical stability, with metric connection thread.

Technical specifications
Ausführung Reduzierung
Farbe lichtgrau
Gewindegröße M40 auf M32
Material PA
max. Temperatur 100 °C
min. Temperatur -40 °C
Schlüsselweite 46 mm
Logistics
Ursprungsland DE
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes