52104484 | LAPP
Adapter/reduction, M50 to M25, 55 mm, light gray, 52104484
Order No.: 33P6779
EAN: 4044773178890
MPN:
52104484
SKINDICHT KU-M 50X1,5/25X1,5 LGY
Series: SKINDICHT KU-M
Unit Price (€ / pc.)
7.4256 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
37.13 € *
Price list
Quantity
Price per unit*
5 pcs.
7.4256 €
25 pcs.
7.0091 €
50 pcs.
6.5926 €
100 pcs.
6.1880 €
*incl. VAT plus shipping costs
**Subject to prior sale
Reduction, 52104484, LAPP
The 52104484 polyamide, glass fibre-reinforced reducers for maximum mechanical stability, with metric connection thread.
Technical specifications
Colour | lichtgrau | |
Thread size | M50 auf M25 | |
Material | PA | |
max. operating temperature | 100 °C | |
min. operating temperature | -40 °C | |
Product type | Adapter/Reduzierung | |
spanner size | 55 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |