52104486 | LAPP

Reducer piece, M50 to M40, 55 mm, light gray, 52104486

Order No.: 33P6781
EAN: 4044773178845
MPN:
52104486
SKINDICHT KU-M 50X1,5/40X1,5 LGY
Series: SKINDICHT KU-M
52104486 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
7.3542 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
36.77 € *
Price list
Quantity
Price per unit*
5 pcs.
7.3542 €
25 pcs.
6.9377 €
50 pcs.
6.5331 €
100 pcs.
6.1285 €
*incl. VAT plus shipping costs
**Subject to prior sale

Reduction, 52104486, LAPP

The 52104486 polyamide, glass fibre-reinforced reducers for maximum mechanical stability, with metric connection thread.

Technical specifications
Ausführung Reduzierung
Farbe lichtgrau
Gewindegröße M50 auf M40
Material PA
max. Temperatur 100 °C
min. Temperatur -40 °C
Schlüsselweite 55 mm
Logistics
Ursprungsland DE
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes