52104487 | LAPP
Reduction, M63 to M25, 65 mm, light gray, 52104487
Order No.: 33P6786
EAN: 4044773178821
MPN:
52104487
SKINDICHT KU-M 63X1,5/25X1,5 LGY
Series: SKINDICHT KU-M
Unit Price (€ / pc.)
9.9841 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
9.98 € *
Price list
Quantity
Price per unit*
5 pcs.
9.9841 €
25 pcs.
9.4367 €
50 pcs.
8.8774 €
100 pcs.
8.3181 €
*incl. VAT plus shipping costs
**Subject to prior sale
Reduction, 52104487, LAPP
The 52104487 polyamide, glass fibre-reinforced reducers for maximum mechanical stability, with metric connection thread.
Technical specifications
Version | Reduction | |
Colour | light gray | |
Thread size | M63 to M25 | |
Material | PA | |
max. operating temperature | 100 °C | |
min. operating temperature | -40 °C | |
spanner size | 65 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |