52104488 | LAPP
Reduction, M63 to M32, 65 mm, light gray, 52104488
Order No.: 33P6787
EAN: 4044773178807
MPN:
52104488
SKINDICHT KU-M 63X1,5/32X1,5 LGY
Series: SKINDICHT KU-M
Unit Price (€ / pc.)
10.8290 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
10.83 € *
Price list
Quantity
Price per unit*
5 pcs.
10.8290 €
25 pcs.
10.2221 €
50 pcs.
9.6271 €
100 pcs.
9.0202 €
*incl. VAT plus shipping costs
**Subject to prior sale
Reduction, 52104488, LAPP
The 52104488 polyamide, glass fibre-reinforced reducers for maximum mechanical stability, with metric connection thread.
Technical specifications
Version | Reduction | |
Colour | light gray | |
Thread size | M63 to M32 | |
Material | PA | |
max. operating temperature | 100 °C | |
min. operating temperature | -40 °C | |
spanner size | 65 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |