52104489 | LAPP
Reduction, M63 to M43, 65 mm, light gray, 52104489
Order No.: 33P6788
EAN: 4044773178791
MPN:
52104489
SKINDICHT KU-M 63X1,5/40X1,5 LGY
Series: SKINDICHT KU-M
Unit Price (€ / pc.)
8.8774 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8.88 € *
Price list
Quantity
Price per unit*
5 pcs.
8.8774 €
25 pcs.
8.3776 €
50 pcs.
7.8897 €
100 pcs.
7.4018 €
*incl. VAT plus shipping costs
**Subject to prior sale
Reduction, 52104489, LAPP
The 52104489 polyamide, glass fibre-reinforced reducers for maximum mechanical stability, with metric connection thread.
Technical specifications
Version | Reduction | |
Colour | light gray | |
Thread size | M63 to M43 | |
Material | PA | |
max. operating temperature | 100 °C | |
min. operating temperature | -40 °C | |
spanner size | 65 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |